Texas Instruments SN74ABTH32318PNG4 technical specifications.
| Package/Case | LQFP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Output Current | 64mA |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH32318PNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.