
36-bit universal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This surface-mount integrated circuit operates with a supply voltage of 4.5V to 5.5V, supporting a nominal 5V. It offers a high level output current of 64mA and a low level output current of 32mA, with a typical propagation delay of 5.4ns. The device is housed in a 100-pin LQFP package, suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABTH32501PZ technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Height | 1.4mm |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Length | 14mm |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.023902oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH32501PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.