36-bit registered bus transceiver featuring 3-state outputs. This bidirectional, inverting transceiver operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high-level output current of 64mA and a low-level output current of 32mA. The component is housed in a 100-pin LQFP package, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C. Key specifications include a propagation delay of 5.2ns and a turn-on delay time of 8.8ns.
Texas Instruments SN74ABTH32543PZ technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Number of Bits per Element | 18 |
| Number of Channels | 36 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 36 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH32543PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.