36-bit registered bus transceiver with 3-state outputs, featuring bidirectional data flow and inverting logic function. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports high and low level output currents of 64mA. This surface mount component, housed in an LQFP package, offers a propagation delay of 5.2ns and a wide operating temperature range of -40°C to 85°C. It is RoHS compliant and contains lead.
Texas Instruments SN74ABTH32543PZG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Number of Outputs | 36 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH32543PZG4 to view detailed technical specifications.
No datasheet is available for this part.