8-bit bidirectional transceiver IC for logic applications. Features 3-state, non-inverting outputs with a maximum operating supply voltage of 5.5V and a minimum of 4.5V. Offers a high level output current of 12mA and a low level output current of 12mA. Operates within a temperature range of -40°C to 85°C, with a propagation delay of 4.2ns. Surface mountable in a SSOP package, this BICMOS technology component is RoHS compliant.
Texas Instruments SN74ABTR2245DBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTR |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTR2245DBR to view detailed technical specifications.
No datasheet is available for this part.
