
The SN74ABTR2245DGVR is an 8-bit inverting transceiver with 3-STATE outputs, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 4.5V to 5.5V. The device features high level output currents of up to 12mA and low level output currents of up to 12mA. The transceiver is available in a TFSOP package, packaged in quantities of 2000 per reel.
Texas Instruments SN74ABTR2245DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74ABTR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTR2245DGVR to view detailed technical specifications.
No datasheet is available for this part.