
Octal transceiver and line/memory driver featuring 3-state outputs. This BICMOS technology component offers 8 bidirectional channels with a 5V operating supply voltage, supporting a range from 4.5V to 5.5V. It provides a low-level output current of 12mA and a high-level output current of -12mA, with a propagation delay of 4.2ns. The device is housed in a 20-SOIC surface mount package, operating within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABTR2245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTR |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTR2245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.