8-bit bidirectional transceiver, featuring true output and 3-state capability. This BICMOS logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers 8 channels with a maximum output current of 12mA for both high and low levels, and a propagation delay of 4.2ns. Designed for surface mounting in a 20-pin SOIC package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABTR2245DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTR |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTR2245DWRE4 to view detailed technical specifications.
No datasheet is available for this part.