The SN74ABTR2245NSRE4 is an 8-bit inverting transceiver with a logic function of inverting. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a propagation delay of 4.2ns. It is available in a SO package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Texas Instruments SN74ABTR2245NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74ABTR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTR2245NSRE4 to view detailed technical specifications.
No datasheet is available for this part.