
8-bit transceiver, BICMOS technology, featuring true outputs and 3-state capability. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers 8 channels with a propagation delay of 4.2ns and a turn-on delay time of 6.3ns. Designed for surface mounting in a 20-pin TSSOP package, with a high/low output current of 12mA. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABTR2245PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABTR |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTR2245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.