
Quad 2-input NAND gate IC, CMOS technology, operating from 2V to 6V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of -24mA and a low level output current of 24mA, with a typical output current of 50mA. Packaged in a 14-pin SOIC surface-mount case, measuring 8.65mm x 3.91mm x 1.58mm. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 8ns. RoHS compliant and lead-free.
Texas Instruments SN74AC00D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.