
The SN74AC00DBR is a 4-input NAND gate with a high level output current of -24mA and a low level output current of 24mA. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2V and 6V. This device is packaged in a surface mount SSOP package and is RoHS compliant. It features a propagation delay of 8ns and a quiescent current of 2uA.
Texas Instruments SN74AC00DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC00DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
