
The SN74AC00DBRG4 is a 4-input NAND gate IC from Texas Instruments. It features a propagation delay of 8ns and a quiescent current of 2uA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage range of 2V to 6V. The IC is packaged in a surface-mount SSOP package and is RoHS compliant.
Texas Instruments SN74AC00DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC00DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.