
CMOS Hex Inverter IC, featuring six independent inverting gates. This surface-mount component operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). It boasts a propagation delay of 7ns and a turn-on delay time of 7.5ns, with a low quiescent current of 2uA. Encased in a 14-SSOP package, this RoHS compliant device functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74AC04DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
