Hex inverter IC featuring six independent buffer/inverter gates. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). This surface mount component, housed in a 14-SOIC package, boasts a 7ns propagation delay and a quiescent current of 2uA. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC04DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.