CMOS Hex Inverter IC, featuring six independent inverter gates. Operating from a 2V to 6V supply voltage with a typical 5V operating voltage, this component offers a 24mA output current capability at both high and low levels. It boasts a 11ns propagation delay and 7.5ns turn-on delay, packaged in a 14-SOIC surface-mount format. Designed for a wide temperature range of -55°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74AC04MDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
