
The SN74AC04NS is a 6-bit hex inverter from Texas Instruments. It features a propagation delay of 7ns and operates over a temperature range of -40°C to 85°C. This lead-free device is suitable for surface mount applications and has a quiescent current of 2uA. The SN74AC04NS is a member of the 74AC series of logic ICs.
Texas Instruments SN74AC04NS technical specifications.
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04NS to view detailed technical specifications.
No datasheet is available for this part.
