
The SN74AC04NSRG4 is a 6-input buffer/inverter from Texas Instruments, packaged in a surface mount SOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 7ns and a quiescent current of 2uA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Texas Instruments SN74AC04NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
