The SN74AC04PWE4 is a 6-channel logic inverter from Texas Instruments, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The device has a high level output current of -24mA and a low level output current of 24mA. It is RoHS compliant and available in a rail/Tube packaging with 90 units per package.
Texas Instruments SN74AC04PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.