The SN74AC04PWLE is a 14-pin industrial logic inverter from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 10ns and supports supply voltages between 2V and 6V, with a nominal voltage of 3.3V. This device is packaged in a plastic TSSOP-14 package and is suitable for use in a variety of logic IC applications.
Texas Instruments SN74AC04PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AC04PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.