
Hex inverter IC featuring six independent inverting gates. Surface mountable in a 14-TSSOP package, this logic component operates with a supply voltage range of 2V to 6V, typically 5V. Delivers 24mA output current at both high and low levels, with a propagation delay of 7ns. Designed for operation across a wide temperature range from -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN74AC04PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
