Quad 2-input AND gate IC featuring a 74AC series logic function. Operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 7.5ns. Provides 24mA of high and low level output current. Surface mountable in an SSOP package, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AC08DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.