Quadruple 2-input positive-AND gates, this CMOS logic IC features four independent AND gates, each with two inputs and one output. Operating with a supply voltage range of 2V to 6V, it offers a maximum propagation delay of 7.5ns and a quiescent current of 2µA. The component supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-SOIC surface mount case, it is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AC08DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08DE4 to view detailed technical specifications.
No datasheet is available for this part.