Surface mountable 74AC series integrated circuit featuring four independent 2-input AND gates. This logic gate IC operates with a minimum supply voltage of 2V and a maximum of 6V, offering a typical propagation delay of 7.5ns. It supports a high-level output current of -24mA and a low-level output current of 24mA, with a quiescent current of 2uA. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC08DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.