Quad 2-input AND gate IC featuring a 7.5ns propagation delay. Operates with a supply voltage range of 2V to 6V and offers 24mA high and low level output current. This surface mount component is housed in a 14-pin TSSOP package, suitable for operation between -40°C and 85°C. RoHS compliant and designed for efficient operation with a 2uA quiescent current.
Texas Instruments SN74AC08PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.