
Quadruple 2-input positive-AND gates, this integrated circuit features four independent AND gates, each with two input lines and one output line. Operating within a supply voltage range of 2V to 6V, it offers a maximum propagation delay of 7.5ns and an output current of 24mA at both high and low levels. Designed for surface mounting, the component is housed in a 14-TSSOP package and operates across a temperature range of -40°C to 85°C. This RoHS compliant device is lead-free and suitable for a wide array of digital logic applications.
Texas Instruments SN74AC08PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
