Quadruple 2-input positive-AND gate IC, featuring 4 independent circuits with 2 inputs and 1 output each. Operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 5.5V, with a propagation delay of 7.5ns. This surface mount component is housed in a 14-SOIC package, suitable for automotive applications with an operating temperature range of -40°C to 125°C. It offers a high and low level output current of 24mA, a quiescent current of 2uA, and is lead-free and RoHS compliant.
Texas Instruments SN74AC08QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 10ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.