
Triple 3-input positive-NAND gates featuring CMOS technology, operating from a 2V to 6V supply range. Each of the three independent gates offers a propagation delay of 8ns and supports a high level output current of -24mA and a low level output current of 24mA. Encased in a 14-pin SOIC surface-mount package, this component functions across an industrial temperature range of -40°C to 85°C. It is lead-free, RoHS compliant, and designed for reliable performance.
Texas Instruments SN74AC10D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.