3-input NAND gate IC featuring 3 independent gates. Operates with a supply voltage range of 2V to 6V and offers a high output current of 24mA. This surface mount component, packaged in SOIC, boasts a propagation delay of 7ns and a quiescent current of 2uA. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74AC10DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC10DE4 to view detailed technical specifications.
No datasheet is available for this part.