The SN74AC10NSRG4 is a 3-input NAND gate IC from Texas Instruments, featuring a propagation delay of 7ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 6V. The IC is packaged in a surface-mount SOP package and is compliant with RoHS regulations. It has a high level output current of 24mA and a low level output current of 24mA.
Texas Instruments SN74AC10NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC10NSRG4 to view detailed technical specifications.
No datasheet is available for this part.