
Triple 3-input positive-AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 85°C and a minimum of -40°C. Offers a typical propagation delay of 8ns and a turn-on delay time of 8.5ns. Designed for surface mount installation in a 14-SOIC package, with a high level output current of -24mA and a low level output current of 24mA. This RoHS compliant component is packaged in a rail/tube.
Texas Instruments SN74AC11D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
