
The SN74AC11IDRQ1 is a 3-input AND gate from Texas Instruments, featuring a propagation delay of 8ns and a maximum supply voltage of 5.5V. It is packaged in a SOIC-14 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 2uA. It is RoHS compliant and available in quantities of 2500 per reel.
Texas Instruments SN74AC11IDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC11IDRQ1 to view detailed technical specifications.
No datasheet is available for this part.
