
Triple 3-input positive AND gate IC, featuring CMOS technology for efficient operation. This surface mount component, housed in a 14-TSSOP package, supports a supply voltage range of 2V to 6V. It delivers 24mA of output current at both high and low levels, with a typical propagation delay of 8ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is ideal for logic applications.
Texas Instruments SN74AC11IPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC11IPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
