
Automotive 3-channel, 3-input CMOS AND gate IC, operating from a 2V to 6V supply. Features a 14-TSSOP surface mount package with a propagation delay of 8ns and turn-on delay of 10ns. Offers a high level output current of -24mA and a low level output current of 24mA. Designed for automotive applications with an operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged on tape and reel.
Texas Instruments SN74AC11IPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC11IPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.