Triple 3-input AND gate IC featuring a PDIP package for through-hole mounting. Operates with a supply voltage range of 2V to 6V, offering a high-level and low-level output current of 24mA. This logic gate IC boasts a propagation delay of 8ns and a quiescent current of 2uA, with an operating temperature range from -40°C to 85°C. RoHS compliant and constructed with lead.
Texas Instruments SN74AC11NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC11NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.