
Triple 3-input AND gate IC, featuring a 74AC series logic function. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting surface mount installation in a 14-pin SOP package. Delivers 24mA high and low level output current with an 8ns propagation delay. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AC11NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC11NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
