Triple 3-input positive-AND gate IC featuring a 14-TSSOP surface mount package. Operates with a supply voltage range of 2V to 6V, offering 24mA of output current at both high and low levels. This logic IC boasts a propagation delay of 8ns and a quiescent current of 2uA. Designed for operation between -40°C and 85°C, it is RoHS compliant and utilizes a 3-input AND gate configuration.
Texas Instruments SN74AC11PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC11PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.