
Surface mount 3-input AND gate logic IC featuring 3 independent gates. Operates with a supply voltage range of 2V to 6V and offers an output current of 24mA. This RoHS compliant component boasts a propagation delay of 8ns and a quiescent current of 2uA. Packaged in a 14-pin TSSOP with dimensions of 5mm length, 4.4mm width, and 1.15mm height, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AC11PWRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 8ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC11PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
