
The SN74AC14PWRG4 is a 6-bit inverter logic IC from Texas Instruments, featuring a TSSOP-14 package and surface mount. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a propagation delay of 10ns and a quiescent current of 2uA. It is RoHS compliant and lead-free, making it suitable for a variety of applications.
Texas Instruments SN74AC14PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC14PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
