
Automotive 6-channel CMOS inverter with Schmitt-trigger inputs, operating from 2V to 6V. Features a 14-TSSOP surface-mount package, offering 6 independent inverter circuits. Delivers 24mA high-level and low-level output current, with a propagation delay of 10ns. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Texas Instruments SN74AC14QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC14QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
