Dual 4-bit buffer/line driver with inverting, 3-state outputs. Features 8 channels, CMOS technology, and a 6.5ns propagation delay. Operates from a 2V to 6V supply voltage with a maximum operating temperature of 85°C. Surface mountable in an SSOP package, this RoHS compliant component offers ±24mA high/low output current.
Texas Instruments SN74AC240DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC240DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.