CMOS buffer/inverter IC featuring 8 channels with 3-state, inverting outputs. Operates from a 2V to 6V supply voltage, offering a high level output current of -24mA and a low level output current of 24mA. This surface mount component, packaged in SSOP, has a propagation delay of 6.5ns and a turn-on delay time of 11.5ns. Suitable for applications requiring signal buffering and inversion with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AC240DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC240DBRG4 to view detailed technical specifications.
No datasheet is available for this part.