The SN74AC240NE4 is an 8-bit dual inverting buffer with 3-state outputs. It operates over a temperature range of -40°C to 85°C and is available in a 20-pin PDIP package. The device is RoHS compliant and features a propagation delay of 6.5ns. It can supply up to 24mA of current at high and low levels, and has a quiescent current of 4uA. The SN74AC240NE4 is suitable for use in a variety of logic applications.
Texas Instruments SN74AC240NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC240NE4 to view detailed technical specifications.
No datasheet is available for this part.