Octal buffer/driver with 3-state outputs, featuring 8 input lines and 8 output lines across 2 independent circuits. This CMOS buffer/driver offers inverting logic function with a propagation delay of 6.5ns and turn-on delay of 11.5ns. Operating from a 2V to 6V supply, it supports high level output current of -24mA and low level output current of 24mA. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74AC240PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC240PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.