Octal buffer/driver featuring 3-state outputs, designed for automotive applications. This 8-bit, 2-circuit device offers inverting logic with 8 input and 8 output lines. Operating over a wide temperature range of -40°C to 125°C, it supports supply voltages from 2V to 6V and delivers 24mA high/low output current. Packaged in a 20-TSSOP surface-mount format, it boasts a 6.5ns propagation delay and is lead-free and RoHS compliant.
Texas Instruments SN74AC240QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC240QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.