8-channel, 3-state buffer/line driver with true outputs, featuring dual 4-bit elements. CMOS technology supports a 2V to 6V supply voltage range. Offers a high level output current of -24mA and a low level output current of 24mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 9ns. Surface mountable in a 20-pin SSOP package.
Texas Instruments SN74AC241DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC241DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.