This 8-bit, dual buffer/line driver IC features 3-state outputs and operates from a 2V to 6V supply. It offers a propagation delay of 9ns and supports both non-inverting and inverting logic functions. With a high level output current of -24mA and a low level output current of 24mA, this surface mountable SOIC package component is designed for robust signal transmission. It is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC241DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 9ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC241DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.