
Octal buffer/driver with 3-state outputs, featuring 8 channels and 8 bits per element. Operates with a supply voltage range of 2V to 6V and offers a high level output current of -24mA and low level output current of 24mA. This CMOS technology component is housed in a surface mount SOIC package, suitable for operation between -40°C and 85°C. Includes 8 input lines and 8 output lines with non-inverting polarity and a propagation delay of 7ns.
Texas Instruments SN74AC241DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC241DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
