
Octal buffer/driver featuring 3-state outputs, designed with CMOS technology for efficient operation. This integrated circuit provides 8 non-inverting buffer channels, each with 4 bits per element, and supports a wide operating temperature range from -40°C to 85°C. It offers a maximum supply voltage of 6V and a minimum of 2V, with push-pull, 3-state output types capable of sourcing -24mA and sinking 24mA. The component is surface mountable in a 20-SO package, with a propagation delay of 9ns and a turn-on delay time of 13.5ns. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
Texas Instruments SN74AC241NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC241NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
