Octal buffer/driver featuring 3-state outputs, designed for CMOS technology. This 8-bit buffer offers 8 non-inverting channels with 4 bits per element, supporting a supply voltage range of 2V to 6V. Operating across a temperature range of -40°C to 85°C, it provides a propagation delay of 7ns and output currents of ±24mA. Packaged in a 20-TSSOP (4.5mm width, 6.6mm length, 1.05mm height) for surface mounting, this RoHS compliant component is ideal for logic buffering applications.
Texas Instruments SN74AC241PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC241PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
